
MAX6808UR46+T | |
|---|---|
DigiKey Part Number | MAX6808UR46+TTR-ND - Tape & Reel (TR) MAX6808UR46+TCT-ND - Cut Tape (CT) MAX6808UR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6808UR46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6808UR46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 104,04500 Kč | 1 040,45 Kč |
| 25 | 96,18760 Kč | 2 404,69 Kč |
| 100 | 87,54280 Kč | 8 754,28 Kč |
| 250 | 84,49428 Kč | 21 123,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,73644 Kč | 191 841,10 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |






