
MAX6753KA16+T | |
|---|---|
DigiKey Part Number | 175-MAX6753KA16+TTR-ND - Tape & Reel (TR) 175-MAX6753KA16+TCT-ND - Cut Tape (CT) 175-MAX6753KA16+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6753KA16+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6753KA16+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,40000 Kč | 204,40 Kč |
| 10 | 159,32700 Kč | 1 593,27 Kč |
| 25 | 148,04880 Kč | 3 701,22 Kč |
| 100 | 135,66300 Kč | 13 566,30 Kč |
| 250 | 129,75724 Kč | 32 439,31 Kč |
| 500 | 126,19812 Kč | 63 099,06 Kč |
| 1 000 | 123,26901 Kč | 123 269,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,17698 Kč | 300 442,45 Kč |
| Unit Price without VAT: | 204,40000 Kč |
|---|---|
| Unit Price with VAT: | 247,32400 Kč |











