
MAX6642ATT94+T | |
|---|---|
DigiKey Part Number | 175-MAX6642ATT94+TTR-ND - Tape & Reel (TR) 175-MAX6642ATT94+TCT-ND - Cut Tape (CT) 175-MAX6642ATT94+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6642ATT94+T |
Description | SENSOR DIGITAL -40C-125C 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6642ATT94+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 10 b | |
Features | One-Shot, Output Switch, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 5 | 72,53800 Kč | 362,69 Kč |
| 10 | 69,36000 Kč | 693,60 Kč |
| 25 | 65,58320 Kč | 1 639,58 Kč |
| 50 | 63,00680 Kč | 3 150,34 Kč |
| 100 | 60,64290 Kč | 6 064,29 Kč |
| 500 | 55,88860 Kč | 27 944,30 Kč |
| 1 000 | 55,07312 Kč | 55 073,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,99948 Kč | 129 998,70 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |



