MAX6642 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3437

DigiKey Part Number
1471-2173-ND
Manufacturer
Manufacturer Product Number
MIKROE-3437
Description
TEMP-LOG 6 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX6642 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Sensor
Function
Temperature
Utilized IC / Part
MAX6642
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1357,85000 Kč357,85 Kč
Manufacturers Standard Package
Unit Price without VAT:357,85000 Kč
Unit Price with VAT:432,99850 Kč