
MAX6414UK31+T | |
|---|---|
DigiKey Part Number | MAX6414UK31+TTR-ND - Tape & Reel (TR) MAX6414UK31+TCT-ND - Cut Tape (CT) MAX6414UK31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6414UK31+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6414UK31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,71600 Kč | 727,16 Kč |
| 25 | 66,93320 Kč | 1 673,33 Kč |
| 100 | 60,58130 Kč | 6 058,13 Kč |
| 250 | 57,54964 Kč | 14 387,41 Kč |
| 500 | 57,50722 Kč | 28 753,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,63149 Kč | 131 578,73 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |









