
MAX6167AESA+T | |
|---|---|
DigiKey Part Number | MAX6167AESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6167AESA+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.04% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6167AESA+T Models |
Category | Noise - 0.1Hz to 10Hz 55µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 55µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.7V ~ 12.6V |
Part Status Active | Current - Supply 120µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 5 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.04% | Base Product Number |
Temperature Coefficient 5ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 113,82596 Kč | 284 564,90 Kč |
| Unit Price without VAT: | 113,82596 Kč |
|---|---|
| Unit Price with VAT: | 137,72941 Kč |










