Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6126B30+T

DigiKey Part Number
175-MAX6126B30+TTR-ND - Tape & Reel (TR)
175-MAX6126B30+TCT-ND - Cut Tape (CT)
175-MAX6126B30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6126B30+T
Description
IC VREF SERIES 0.1% 8UMAX
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 10 mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6126B30+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
1.75µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 12.6V
Current - Supply
725µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1245,89000 Kč245,89 Kč
10192,65700 Kč1 926,57 Kč
25179,35640 Kč4 483,91 Kč
100164,73350 Kč16 473,35 Kč
250163,20484 Kč40 801,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500146,45660 Kč366 141,50 Kč
Manufacturers Standard Package
Unit Price without VAT:245,89000 Kč
Unit Price with VAT:297,52690 Kč