Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6126AASA30+T

DigiKey Part Number
MAX6126AASA30+TTR-ND - Tape & Reel (TR)
MAX6126AASA30+TCT-ND - Cut Tape (CT)
MAX6126AASA30+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6126AASA30+T
Description
IC VREF SERIES 0.02% 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.02% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6126AASA30+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
3ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 0.1Hz to 10Hz
1.75µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 12.6V
Part Status
Active
Current - Supply
725µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
10 mA
Supplier Device Package
8-SOIC
Tolerance
±0.02%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,01000 Kč327,01 Kč
10258,65000 Kč2 586,50 Kč
25241,58160 Kč6 039,54 Kč
100223,36240 Kč22 336,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500199,37508 Kč498 437,70 Kč
Manufacturers Standard Package
Unit Price without VAT:327,01000 Kč
Unit Price with VAT:395,68210 Kč