Series Voltage Reference IC Fixed 2.8V V ±0.06% 10 mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6126A28+T

DigiKey Part Number
MAX6126A28+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6126A28+T
Description
IC VREF SERIES 0.06% 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.8V V ±0.06% 10 mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6126A28+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.8V
Current - Output
10 mA
Tolerance
±0.06%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
1.45µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3V ~ 12.6V
Current - Supply
725µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 500
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500154,83732 Kč387 093,30 Kč
Manufacturers Standard Package
Unit Price without VAT:154,83732 Kč
Unit Price with VAT:187,35316 Kč