
MAX6070AAUT25+T | |
|---|---|
DigiKey Part Number | MAX6070AAUT25+TTR-ND - Tape & Reel (TR) MAX6070AAUT25+TCT-ND - Cut Tape (CT) MAX6070AAUT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070AAUT25+T |
Description | IC VREF SERIES 0.04% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.04% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070AAUT25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.8µVp-p | |
Noise - 10Hz to 10kHz | 3µVrms | |
Voltage - Input | 2.8V ~ 5.5V | |
Current - Supply | 300µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 25 | 80,23760 Kč | 2 005,94 Kč |
| 100 | 72,82530 Kč | 7 282,53 Kč |
| 250 | 69,71504 Kč | 17 428,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,55498 Kč | 158 887,45 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |










