Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-PDIP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX603EPA+

DigiKey Part Number
MAX603EPA+-ND
Manufacturer
Manufacturer Product Number
MAX603EPA+
Description
IC REG LIN POS ADJ 500MA 8-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX603EPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.55V @ 500mA
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
35 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
11.5V
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
1.25V (5V)
Supplier Device Package
8-PDIP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX603EPA+Analog Devices Inc./Maxim Integrated66MAX603EPA+-ND8,04000 KčDirect
In-Stock: 66
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,62000 Kč195,62 Kč
10152,22400 Kč1 522,24 Kč
50134,78900 Kč6 739,45 Kč
100129,39380 Kč12 939,38 Kč
250123,69564 Kč30 923,91 Kč
500120,26158 Kč60 130,79 Kč
1 000117,43607 Kč117 436,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,62000 Kč
Unit Price with VAT:236,70020 Kč