
MAX292EPA+ | |
|---|---|
DigiKey Part Number | MAX292EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX292EPA+ |
Description | IC FILTER 25KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Bessel, Low Pass Switched Capacitor 8th Order 25kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX292EPA+ Models |
Category | Filter Order 8th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 11V, ±2.375V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Filter Type Bessel, Low Pass Switched Capacitor | Supplier Device Package 8-PDIP |
Frequency - Cutoff or Center 25kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,39000 Kč | 448,39 Kč |
| 10 | 358,27700 Kč | 3 582,77 Kč |
| 50 | 322,23000 Kč | 16 111,50 Kč |
| 100 | 311,06810 Kč | 31 106,81 Kč |
| 250 | 299,28476 Kč | 74 821,19 Kč |
| 500 | 292,18514 Kč | 146 092,57 Kč |
| Unit Price without VAT: | 448,39000 Kč |
|---|---|
| Unit Price with VAT: | 542,55190 Kč |




