Series Voltage Reference IC Fixed 1.247V V ±0.32% 500 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6012AEUR+T

DigiKey Part Number
MAX6012AEUR+TTR-ND - Tape & Reel (TR)
MAX6012AEUR+TCT-ND - Cut Tape (CT)
MAX6012AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6012AEUR+T
Description
IC VREF SERIES 0.32% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.247V V ±0.32% 500 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6012AEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
12µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
65µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.5V ~ 12.6V
Part Status
Active
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.247V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
500 µA
Supplier Device Package
SOT-23-3
Tolerance
±0.32%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 731
Factory Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,86000 Kč194,86 Kč
10151,45900 Kč1 514,59 Kč
25140,61960 Kč3 515,49 Kč
100128,70510 Kč12 870,51 Kč
250126,25844 Kč31 564,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500113,81286 Kč284 532,15 Kč
Manufacturers Standard Package
Unit Price without VAT:194,86000 Kč
Unit Price with VAT:235,78060 Kč