
MAX487EESA+ | |
|---|---|
DigiKey Part Number | MAX487EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX487EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX487EESA+ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX483EESA+ | Analog Devices Inc./Maxim Integrated | 351 | MAX483EESA+-ND | 167,05000 Kč | Parametric Equivalent |
| MAX483ESA+ | Analog Devices Inc./Maxim Integrated | 32 | MAX483ESA+-ND | 153,50000 Kč | Parametric Equivalent |
| MAX487EESA+ | Analog Devices Inc./Maxim Integrated | 221 | MAX487EESA+-ND | 167,05000 Kč | Parametric Equivalent |
| MAX487ESA+ | Analog Devices Inc./Maxim Integrated | 529 | MAX487ESA+-ND | 140,57000 Kč | Parametric Equivalent |
| ADM1485ARZ | Analog Devices Inc. | 2 817 | 505-ADM1485ARZ-ND | 94,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 129,17900 Kč | 1 291,79 Kč |
| 25 | 119,73560 Kč | 2 993,39 Kč |
| 100 | 109,34540 Kč | 10 934,54 Kč |
| 300 | 103,54893 Kč | 31 064,68 Kč |
| 500 | 101,40570 Kč | 50 702,85 Kč |
| 1 000 | 98,94892 Kč | 98 948,92 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |


