
MAX487EESA+T | |
|---|---|
DigiKey Part Number | MAX487EESA+TTR-ND - Tape & Reel (TR) MAX487EESA+TCT-ND - Cut Tape (CT) MAX487EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX487EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX487EESA+T Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 129,17900 Kč | 1 291,79 Kč |
| 25 | 119,73560 Kč | 2 993,39 Kč |
| 100 | 109,34540 Kč | 10 934,54 Kč |
| 250 | 106,57576 Kč | 26 643,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,35491 Kč | 240 887,28 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |



