
MAX4866LEUT+T | |
|---|---|
DigiKey Part Number | MAX4866LEUT+TTR-ND - Tape & Reel (TR) MAX4866LEUT+TCT-ND - Cut Tape (CT) MAX4866LEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4866LEUT+T |
Description | IC OVERVOLTAGE PROT CTRL SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4866LEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Current - Supply | 68µA | |
Voltage - Supply | 1.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 59,87800 Kč | 1 496,95 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 51,34096 Kč | 12 835,24 Kč |
| 500 | 51,08184 Kč | 25 540,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,86712 Kč | 117 167,80 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |



