
MAX4582EEE+ | |
|---|---|
DigiKey Part Number | MAX4582EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4582EEE+ |
Description | IC SWITCH SP4T X 2 80OHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 80Ohm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4582EEE+ Models |
Category | Switch Time (Ton, Toff) (Max) 200ns, 100ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 80Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1Ohm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 2V ~ 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4582EEE+ | Analog Devices Inc./Maxim Integrated | 95 | MAX4582EEE+-ND | 94,49000 Kč | Direct |
| ADG659YRQZ | Analog Devices Inc. | 61 | ADG659YRQZ-ND | 130,82000 Kč | Similar |
| ISL84052IVZ-T7A | Renesas Electronics Corporation | 174 | ISL84052IVZ-T7ACT-ND | 71,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 65,88320 Kč | 1 647,08 Kč |
| 100 | 59,60910 Kč | 5 960,91 Kč |
| 300 | 56,11087 Kč | 16 833,26 Kč |
| 500 | 54,81696 Kč | 27 408,48 Kč |
| 1 000 | 53,33345 Kč | 53 333,45 Kč |
| 2 500 | 51,76754 Kč | 129 418,85 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |

