
MAX4526CSA+T | |
|---|---|
DigiKey Part Number | MAX4526CSA+TTR-ND - Tape & Reel (TR) MAX4526CSA+TCT-ND - Cut Tape (CT) MAX4526CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4526CSA+T |
Description | IC SWITCH SPDT X 2 175OHM 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 175Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4526CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 175Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,87000 Kč | 193,87 Kč |
| 10 | 150,90700 Kč | 1 509,07 Kč |
| 25 | 140,15920 Kč | 3 503,98 Kč |
| 100 | 128,32710 Kč | 12 832,71 Kč |
| 250 | 122,68784 Kč | 30 671,96 Kč |
| 500 | 119,28824 Kč | 59 644,12 Kč |
| 1 000 | 116,49154 Kč | 116 491,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,03938 Kč | 265 098,45 Kč |
| Unit Price without VAT: | 193,87000 Kč |
|---|---|
| Unit Price with VAT: | 234,58270 Kč |








