16 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1436YCPZ-REEL7

DigiKey Part Number
505-ADG1436YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1436YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1436YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1436YCPZ-REEL7
Description
IC SWITCH SPDTX2 1.8OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 1.8Ohm 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1436YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
1.8Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
120ns, 130ns
-3db Bandwidth
110MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
23pF, 50pF
Current - Leakage (IS(off)) (Max)
550pA
Crosstalk
-80dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,18000 Kč208,18 Kč
10141,22400 Kč1 412,24 Kč
25123,78240 Kč3 094,56 Kč
100104,06070 Kč10 406,07 Kč
25094,98772 Kč23 746,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50094,98813 Kč142 482,20 Kč
Manufacturers Standard Package
Unit Price without VAT:208,18000 Kč
Unit Price with VAT:251,89780 Kč