Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4489AUA+

DigiKey Part Number
MAX4489AUA+-ND
Manufacturer
Manufacturer Product Number
MAX4489AUA+
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4489AUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
70 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
48 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
10V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
42 MHz
Supplier Device Package
8-uMAX/uSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4489AUA+Analog Devices Inc./Maxim Integrated6 591MAX4489AUA+-ND93,44000 KčDirect
AD8656ARMZAnalog Devices Inc.1 743505-AD8656ARMZ-ND102,05000 KčSimilar
AD8656ARMZ-REELAnalog Devices Inc.0505-AD8656ARMZ-REELCT-ND102,05000 KčSimilar
AD8656WARMZ-REELAnalog Devices Inc.939505-AD8656WARMZ-REELCT-ND126,62000 KčSimilar
LMP7732MM/NOPBTexas Instruments1 721LMP7732MM/NOPBCT-ND77,06000 KčSimilar
In-Stock: 6 591
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1070,82600 Kč708,26 Kč
5061,76780 Kč3 088,39 Kč
10058,96240 Kč5 896,24 Kč
25055,99916 Kč13 999,79 Kč
50054,21306 Kč27 106,53 Kč
1 00052,74299 Kč52 742,99 Kč
2 50051,19128 Kč127 978,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč