
MAX4475AUT/V+T | |
|---|---|
DigiKey Part Number | 175-MAX4475AUT/V+TTR-ND - Tape & Reel (TR) 175-MAX4475AUT/V+TCT-ND - Cut Tape (CT) 175-MAX4475AUT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4475AUT/V+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4475AUT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 62,66600 Kč | 626,66 Kč |
| 25 | 57,59280 Kč | 1 439,82 Kč |
| 100 | 52,02090 Kč | 5 202,09 Kč |
| 250 | 49,36392 Kč | 12 340,98 Kč |
| 500 | 47,76246 Kč | 23 881,23 Kč |
| 1 000 | 46,44430 Kč | 46 444,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,05306 Kč | 112 632,65 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |










