Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4470EXK+T

DigiKey Part Number
MAX4470EXK+TTR-ND - Tape & Reel (TR)
MAX4470EXK+TCT-ND - Cut Tape (CT)
MAX4470EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4470EXK+T
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4470EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.002V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
500 µV
Current - Supply
750nA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 653
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,65000 Kč536,50 Kč
2549,21080 Kč1 230,27 Kč
10044,31630 Kč4 431,63 Kč
25041,98256 Kč10 495,64 Kč
50041,44376 Kč20 721,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,19595 Kč95 489,88 Kč
5 00037,45947 Kč187 297,35 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč