Energy Harvesting PMIC 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Energy Harvesting PMIC 20-QFN (4x4)
Introducing Power by Linear

LTC3109IUF#TRPBF

DigiKey Part Number
LTC3109IUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3109IUF#TRPBF
Description
IC BOOST CONVERTER PMU 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Harvesting PMIC 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3109IUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Energy Harvesting
Current - Supply
6mA
Voltage - Supply
30mV ~ 500mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500177,62292 Kč444 057,30 Kč
Manufacturers Standard Package
Unit Price without VAT:177,62292 Kč
Unit Price with VAT:214,92373 Kč