
MAX4331ESA+ | |
|---|---|
DigiKey Part Number | MAX4331ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4331ESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4331ESA+ Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 275µA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 6.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.5V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 25 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4331ESA+ | Analog Devices Inc./Maxim Integrated | 265 | MAX4331ESA+-ND | 115,33000 Kč | Direct |
| MCP603-E/SN | Microchip Technology | 192 | MCP603-E/SN-ND | 13,76000 Kč | Similar |
| MCP603-I/SN | Microchip Technology | 66 | MCP603-I/SN-ND | 12,51000 Kč | Similar |
| MCP603T-E/SN | Microchip Technology | 0 | MCP603T-E/SN-ND | 11,24112 Kč | Similar |
| MCP603T-I/SN | Microchip Technology | 4 676 | MCP603T-I/SNCT-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,33000 Kč | 115,33 Kč |
| 10 | 88,17700 Kč | 881,77 Kč |
| 25 | 81,39480 Kč | 2 034,87 Kč |
| 100 | 73,93480 Kč | 7 393,48 Kč |
| Unit Price without VAT: | 115,33000 Kč |
|---|---|
| Unit Price with VAT: | 139,54930 Kč |

