
MAX4239AUT+T | |
|---|---|
DigiKey Part Number | MAX4239AUT+TTR-ND - Tape & Reel (TR) MAX4239AUT+TCT-ND - Cut Tape (CT) MAX4239AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4239AUT+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4239AUT+T Models |
Category | Voltage - Input Offset 0.1 µV |
Mfr | Current - Supply 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 59,42400 Kč | 594,24 Kč |
| 25 | 54,56120 Kč | 1 364,03 Kč |
| 100 | 49,21720 Kč | 4 921,72 Kč |
| 250 | 46,66932 Kč | 11 667,33 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,53548 Kč | 106 338,70 Kč |
| 5 000 | 41,73147 Kč | 208 657,35 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |











