Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM809RWX6F

DigiKey Part Number
497-3327-2-ND - Tape & Reel (TR)
497-3327-1-ND - Cut Tape (CT)
497-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM809RWX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM809RWX6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,80300 Kč68,03 Kč
256,06440 Kč151,61 Kč
1005,25790 Kč525,79 Kč
2504,87320 Kč1 218,30 Kč
5004,64098 Kč2 320,49 Kč
1 0004,45011 Kč4 450,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,21416 Kč12 642,48 Kč
6 0004,09871 Kč24 592,26 Kč
9 0004,04088 Kč36 367,92 Kč
15 0003,97681 Kč59 652,15 Kč
21 0003,93936 Kč82 726,56 Kč
30 0003,90337 Kč117 101,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč