
MAX4194ESA+ | |
|---|---|
DigiKey Part Number | MAX4194ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4194ESA+ |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4194ESA+ Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 93µA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 7.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.06V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 250 kHz | Base Product Number |
Current - Input Bias 6 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4194ESA+ | Analog Devices Inc./Maxim Integrated | 1 068 | MAX4194ESA+-ND | 181,03000 Kč | Direct |
| INA122UA/2K5 | Texas Instruments | 8 779 | 296-38945-1-ND | 163,51000 Kč | Similar |
| MCP6023-I/SN | Microchip Technology | 880 | MCP6023-I/SN-ND | 30,24000 Kč | Similar |
| OPA340UA/2K5 | Texas Instruments | 4 995 | 296-39126-1-ND | 64,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,03000 Kč | 181,03 Kč |
| 10 | 140,37800 Kč | 1 403,78 Kč |
| 25 | 130,22160 Kč | 3 255,54 Kč |
| 100 | 119,07030 Kč | 11 907,03 Kč |
| 300 | 112,84840 Kč | 33 854,52 Kč |
| 500 | 110,54834 Kč | 55 274,17 Kč |
| 1 000 | 107,91136 Kč | 107 911,36 Kč |
| Unit Price without VAT: | 181,03000 Kč |
|---|---|
| Unit Price with VAT: | 219,04630 Kč |


