MAX4173HEUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 759
Unit Price: 120,53000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 222
Unit Price: 73,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 408
Unit Price: 73,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 156
Unit Price: 73,70000 Kč
Datasheet
Current Sense Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit SOT-23-6
How to Measure Current with the MAX4173 Current-Sense Amplifier and a Microcontroller

MAX4173HEUT-T

DigiKey Part Number
MAX4173HEUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4173HEUT-T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX4173HEUT-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.2 MHz
Current - Input Bias
700 µA
Voltage - Input Offset
300 µV
Current - Supply
420µA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable