
ADM4073HWRJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM4073HWRJZ-REEL7TR-ND - Tape & Reel (TR) ADM4073HWRJZ-REEL7CT-ND - Cut Tape (CT) ADM4073HWRJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4073HWRJZ-REEL7 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM4073HWRJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 40 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 55,45600 Kč | 554,56 Kč |
| 25 | 50,89920 Kč | 1 272,48 Kč |
| 100 | 45,88270 Kč | 4 588,27 Kč |
| 250 | 44,33516 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |





