
MAX41400ANL+ | |
|---|---|
DigiKey Part Number | 505-MAX41400ANL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX41400ANL+ |
Description | IC INST AMP 1 CIRCUIT 9WLP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 9-WLP (1.26x1.23) |
Datasheet | Datasheet |
EDA/CAD Models | MAX41400ANL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
-3db Bandwidth | 28 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.23) | |
Base Product Number |



