Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38912ATA+T

DigiKey Part Number
175-MAX38912ATA+TTR-ND - Tape & Reel (TR)
175-MAX38912ATA+TCT-ND - Cut Tape (CT)
175-MAX38912ATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX38912ATA+T
Description
IC REG LINEAR POS ADJ 8TDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX38912ATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
750 µA
PSRR
80dB ~ 44dB (1kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,92300 Kč459,23 Kč
2542,02120 Kč1 050,53 Kč
10037,74600 Kč3 774,60 Kč
25035,70584 Kč8 926,46 Kč
50035,01836 Kč17 509,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,39563 Kč80 989,07 Kč
5 00031,75204 Kč158 760,20 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč