0/1 Receiver LVDS 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS4RSET

DigiKey Part Number
296-29257-2-ND - Tape & Reel (TR)
296-29257-1-ND - Cut Tape (CT)
296-29257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS4RSET
Description
IC TRANSCEIVER 0/1 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/1 Receiver LVDS 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS4RSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
500Mbps
Manufacturer
Texas Instruments
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-UFQFN
Type
Receiver
Supplier Device Package
10-UQFN (2.0x1.5)
Protocol
LVDS
Base Product Number
Number of Drivers/Receivers
0/1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1031,64400 Kč316,44 Kč
2528,81760 Kč720,44 Kč
10025,71840 Kč2 571,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,24092 Kč6 060,23 Kč
50023,35020 Kč11 675,10 Kč
75022,90405 Kč17 178,04 Kč
1 25022,40974 Kč28 012,17 Kč
1 75022,12085 Kč38 711,49 Kč
2 50021,84296 Kč54 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč