


MAX38903BATB+T | |
|---|---|
DigiKey Part Number | 175-MAX38903BATB+TTR-ND - Tape & Reel (TR) 175-MAX38903BATB+TCT-ND - Cut Tape (CT) 175-MAX38903BATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38903BATB+T |
Description | IC REG LINEAR POS PROG 1A 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38903BATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 25 | 24,06360 Kč | 601,59 Kč |
| 100 | 21,40960 Kč | 2 140,96 Kč |
| 250 | 20,14380 Kč | 5 035,95 Kč |
| 500 | 19,38074 Kč | 9 690,37 Kč |
| 1 000 | 19,27616 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,08885 Kč | 45 222,12 Kč |
| 5 000 | 17,68909 Kč | 88 445,45 Kč |
| 7 500 | 17,48890 Kč | 131 166,75 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





