


MAX38903BATB+ | |
|---|---|
DigiKey Part Number | MAX38903BATB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX38903BATB+ |
Description | IC REG LINEAR POS PROG 1A 10TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 1 Output 1A 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38903BATB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |








