MAX17224ENT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38640BENT065+T

DigiKey Part Number
505-MAX38640BENT065+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX38640BENT065+T
Description
IC REG BUCK 0.6V 700MA 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.6V 1 Output 700mA 6-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
MAX38640BENT065+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP (1.42x0.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 57 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,14924 Kč65 373,10 Kč
5 00025,61137 Kč128 056,85 Kč
7 50025,34215 Kč190 066,12 Kč
Manufacturers Standard Package
Unit Price without VAT:26,14924 Kč
Unit Price with VAT:31,64058 Kč