
MAX3471EUA+ | |
|---|---|
DigiKey Part Number | MAX3471EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3471EUA+ |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3471EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 32 mV | |
Data Rate | 64Kbps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 170,50400 Kč | 1 705,04 Kč |
| 50 | 151,29480 Kč | 7 564,74 Kč |
| 100 | 145,34610 Kč | 14 534,61 Kč |
| 250 | 139,06304 Kč | 34 765,76 Kč |
| 500 | 135,27710 Kč | 67 638,55 Kč |
| 1 000 | 132,16141 Kč | 132 161,41 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |











