Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX3320BEAP+ | |
|---|---|
DigiKey Part Number | MAX3320BEAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3320BEAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3320BEAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 231,71300 Kč | 2 317,13 Kč |
| 66 | 203,61061 Kč | 13 438,30 Kč |
| 132 | 196,49992 Kč | 25 937,99 Kč |
| 264 | 190,64515 Kč | 50 330,32 Kč |
| 528 | 185,82712 Kč | 98 116,72 Kč |
| 1 056 | 181,86177 Kč | 192 046,03 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |






