24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32664GTGB+T

DigiKey Part Number
175-MAX32664GTGB+TTR-ND - Tape & Reel (TR)
175-MAX32664GTGB+TCT-ND - Cut Tape (CT)
175-MAX32664GTGB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX32664GTGB+T
Description
SENSOR HUB W/ HR ALGORITHMS (WRI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Biometric Sensor Hub IC Digital Input SPI Output 24-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX32664GTGB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Biometric Sensor Hub
Input Type
Digital
Output Type
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 485
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,46000 Kč125,46 Kč
1096,24100 Kč962,41 Kč
2588,90680 Kč2 222,67 Kč
10080,85310 Kč8 085,31 Kč
25077,01436 Kč19 253,59 Kč
50074,70056 Kč37 350,28 Kč
1 00072,79637 Kč72 796,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,78576 Kč176 964,40 Kč
Manufacturers Standard Package
Unit Price without VAT:125,46000 Kč
Unit Price with VAT:151,80660 Kč