- Converter, AMOLED Display Voltage Regulator IC 3 Output U-QFN3030-16 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL3565DA-7

DigiKey Part Number
31-AL3565DA-7TR-ND - Tape & Reel (TR)
31-AL3565DA-7CT-ND - Cut Tape (CT)
31-AL3565DA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL3565DA-7
Description
LED BACKLIGHT HANDHELD U-QFN3030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, AMOLED Display Voltage Regulator IC 3 Output U-QFN3030-16 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, AMOLED Display
Voltage - Input
2.9V ~ 4.8V
Number of Outputs
3
Voltage - Output
Programmable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
U-QFN3030-16 (Type B)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,05000 Kč170,50 Kč
2515,42080 Kč385,52 Kč
10013,61720 Kč1 361,72 Kč
25012,75672 Kč3 189,18 Kč
50012,23806 Kč6 119,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,59733 Kč17 395,99 Kč
3 00011,28377 Kč33 851,31 Kč
4 50011,12679 Kč50 070,56 Kč
7 50010,95281 Kč82 146,07 Kč
10 50010,85115 Kč113 937,08 Kč
15 00010,75337 Kč161 300,55 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč