
MAX32664GWEB+T | |
|---|---|
DigiKey Part Number | 505-MAX32664GWEB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32664GWEB+T |
Description | CORTEX M4F 96MHZ ME11, WLP, ALGO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input SPI Output 16-WLP (1.55x1.57) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32664GWEB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,27626 Kč | 170 690,65 Kč |
| Unit Price without VAT: | 68,27626 Kč |
|---|---|
| Unit Price with VAT: | 82,61427 Kč |


