
MAX3222CAP+T | |
|---|---|
DigiKey Part Number | MAX3222CAP+TR-ND - Tape & Reel (TR) MAX3222CAP+CT-ND - Cut Tape (CT) MAX3222CAP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3222CAP+T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222CAP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,97000 Kč | 148,97 Kč |
| 10 | 114,93200 Kč | 1 149,32 Kč |
| 25 | 106,42680 Kč | 2 660,67 Kč |
| 100 | 97,06830 Kč | 9 706,83 Kč |
| 250 | 92,60752 Kč | 23 151,88 Kč |
| 500 | 89,91770 Kč | 44 958,85 Kč |
| 1 000 | 87,70436 Kč | 87 704,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,88259 Kč | 171 765,18 Kč |
| Unit Price without VAT: | 148,97000 Kč |
|---|---|
| Unit Price with VAT: | 180,25370 Kč |



