2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CAP+

DigiKey Part Number
MAX3222CAP+-ND
Manufacturer
Manufacturer Product Number
MAX3222CAP+
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 6 204
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,96000 Kč175,96 Kč
10136,25600 Kč1 362,56 Kč
66118,29515 Kč7 807,48 Kč
132113,74871 Kč15 014,83 Kč
264110,00723 Kč29 041,91 Kč
528106,92833 Kč56 458,16 Kč
1 056104,39287 Kč110 238,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,96000 Kč
Unit Price with VAT:212,91160 Kč