Temperature Sensor Digital -40°C ~ 125°C 12 b 4-WLP (0.84x0.84)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31875R5TZS+T

DigiKey Part Number
175-MAX31875R5TZS+TTR-ND - Tape & Reel (TR)
175-MAX31875R5TZS+TCT-ND - Cut Tape (CT)
175-MAX31875R5TZS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31875R5TZS+T
Description
TINY I2C TEMPERATURE SENSOR IN W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 4-WLP (0.84x0.84)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.6V ~ 3.6V
Resolution
12 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±1.75°C)
Test Condition
0°C ~ 70°C (-40°C ~ 145°C)
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
4-WLP (0.84x0.84)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 145
Factory Stock: 55 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1029,31300 Kč293,13 Kč
2526,66760 Kč666,69 Kč
10023,77180 Kč2 377,18 Kč
25022,38808 Kč5 597,02 Kč
50021,55444 Kč10 777,22 Kč
1 00021,52505 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,14363 Kč50 359,08 Kč
5 00019,70708 Kč98 535,40 Kč
7 50019,48847 Kč146 163,52 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč