
MAX31875R1TZS+T | |
|---|---|
DigiKey Part Number | 175-MAX31875R1TZS+TTR-ND - Tape & Reel (TR) 175-MAX31875R1TZS+TCT-ND - Cut Tape (CT) 175-MAX31875R1TZS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31875R1TZS+T |
Description | TINY I2C TEMPERATURE SENSOR IN W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31875R1TZS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 145°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 5 | 33,63800 Kč | 168,19 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 25 | 30,11120 Kč | 752,78 Kč |
| 50 | 28,80920 Kč | 1 440,46 Kč |
| 100 | 27,61660 Kč | 2 761,66 Kč |
| 500 | 25,21734 Kč | 12 608,67 Kč |
| 1 000 | 24,32471 Kč | 24 324,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,25789 Kč | 58 144,72 Kč |
| 5 000 | 22,52808 Kč | 112 640,40 Kč |
| 7 500 | 22,12934 Kč | 165 970,05 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |








