
MAX31875R4TZS+T | |
|---|---|
DigiKey Part Number | 175-MAX31875R4TZS+TTR-ND - Tape & Reel (TR) 175-MAX31875R4TZS+TCT-ND - Cut Tape (CT) 175-MAX31875R4TZS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31875R4TZS+T |
Description | TINY I2C TEMPERATURE SENSOR IN W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31875R4TZS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 145°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 32,75600 Kč | 163,78 Kč |
| 10 | 31,20300 Kč | 312,03 Kč |
| 25 | 29,33000 Kč | 733,25 Kč |
| 50 | 28,05760 Kč | 1 402,88 Kč |
| 100 | 26,89210 Kč | 2 689,21 Kč |
| 500 | 24,54918 Kč | 12 274,59 Kč |
| 1 000 | 23,67755 Kč | 23 677,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,63517 Kč | 56 587,92 Kč |
| 5 000 | 21,92221 Kč | 109 611,05 Kč |
| 7 500 | 21,53292 Kč | 161 496,90 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |


