


MAX31875R0TZS+ | |
|---|---|
DigiKey Part Number | MAX31875R0TZS+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31875R0TZS+ |
Description | SENSOR DIGITAL -10C-100C 4WLP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31875R0TZS+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -10°C ~ 100°C (-20°C ~ 125°C) | |
Operating Temperature | -20°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |








