Temp Monitoring System (Sensor) External Sensor SPI Output 20-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temp Monitoring System (Sensor) External Sensor SPI Output 20-TQFN (5x5)
How to Measure Temperature Using RTDs and the MAX31865EVKIT
Maxim MAX31875 Temperature Sensor | Digi-Key Daily

MAX31865ATP+T

DigiKey Part Number
MAX31865ATP+TTR-ND - Tape & Reel (TR)
MAX31865ATP+TCT-ND - Cut Tape (CT)
MAX31865ATP+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31865ATP+T
Description
IC RTD TO DIGITAL CONVERT 20TQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) External Sensor SPI Output 20-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX31865ATP+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor)
Sensor Type
External
Sensing Temperature
-
Accuracy
±0.5°C(Max)
Topology
ADC (Sigma Delta), Comparator, Register Bank
Output Type
SPI
Output Alarm
No
Output Fan
No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 089
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1221,11000 Kč221,11 Kč
10172,66700 Kč1 726,67 Kč
25160,54240 Kč4 013,56 Kč
100147,22540 Kč14 722,54 Kč
250145,21376 Kč36 303,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500130,57472 Kč326 436,80 Kč
Manufacturers Standard Package
Unit Price without VAT:221,11000 Kč
Unit Price with VAT:267,54310 Kč