
MAX31722MUA+T | |
|---|---|
DigiKey Part Number | MAX31722MUA+TTR-ND - Tape & Reel (TR) MAX31722MUA+TCT-ND - Cut Tape (CT) MAX31722MUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31722MUA+T |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP |
EDA/CAD Models | MAX31722MUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.7V ~ 3.7V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 5 | 68,11800 Kč | 340,59 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 61,54080 Kč | 1 538,52 Kč |
| 50 | 59,09260 Kč | 2 954,63 Kč |
| 100 | 56,84790 Kč | 5 684,79 Kč |
| 500 | 52,33290 Kč | 26 166,45 Kč |
| 1 000 | 50,65138 Kč | 50 651,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,64052 Kč | 121 601,30 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |



