
MAX31329NELB+ | |
|---|---|
DigiKey Part Number | 505-MAX31329NELB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31329NELB+ |
Description | INTEGRATED RC17 W/ NDK CRYSTAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-LLGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31329NELB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 64B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA ~ 0.7µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 73,43000 Kč | 734,30 Kč |
| 25 | 67,58840 Kč | 1 689,71 Kč |
| 100 | 61,16930 Kč | 6 116,93 Kč |
| 490 | 56,31235 Kč | 27 593,05 Kč |
| 980 | 54,78529 Kč | 53 689,58 Kč |
| 1 470 | 54,02071 Kč | 79 410,44 Kč |
| 2 940 | 52,89953 Kč | 155 524,62 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |




