
MAX31329NELB+T | |
|---|---|
DigiKey Part Number | 505-MAX31329NELB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31329NELB+T |
Description | INTEGRATED RC17 W/ NDK CRYSTAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 10-LLGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31329NELB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, Trickle Charger | |
Memory Size | 64B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 0.5µA ~ 0.7µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,09838 Kč | 127 745,95 Kč |
| Unit Price without VAT: | 51,09838 Kč |
|---|---|
| Unit Price with VAT: | 61,82904 Kč |


